ASAKDV-32.768KHZ-LC-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATX-11-F-27.000MHZ-F05-T

DigiKey Part Number
535-ATX-11-F-27.000MHZ-F05-TTR-ND - Tape & Reel (TR)
535-ATX-11-F-27.000MHZ-F05-TCT-ND - Cut Tape (CT)
535-ATX-11-F-27.000MHZ-F05-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATX-11-F-27.000MHZ-F05-T
Description
XTAL OSC TCXO 27 MHZ CLPSNW SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ATX-11-F-27.000MHZ-F05-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
27 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.68V ~ 3.63V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.39000$22.39
10$19.43600$194.36
25$18.37720$459.43
50$17.61820$880.91
100$16.88960$1,688.96
250$15.97304$3,993.26
500$15.49180$7,745.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.65030$13,650.30
2,000$13.52909$27,058.18
3,000$13.48841$40,465.23
5,000$13.31455$66,572.75
Manufacturers Standard Package