
ATRD-R-0004 | |
---|---|
DigiKey Part Number | 535-ATRD-R-0004TR-ND - Tape & Reel (TR) 535-ATRD-R-0004CT-ND - Cut Tape (CT) 535-ATRD-R-0004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATRD-R-0004 |
Description | Multi-layer Chip Triplexer |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 698MHz ~ 960MHz / 2.496GHz ~ 5.85GHz 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 698MHz ~ 960MHz / 2.496GHz ~ 5.85GHz | |
Low Band Attenuation (min / max dB) | 12.00dB / - | |
High Band Attenuation (min / max dB) | 20.00dB / - | |
Return Loss (Low Band / High Band) | 9.54dB / 9.54dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $3.51400 | $35.14 |
25 | $3.31400 | $82.85 |
100 | $3.03150 | $303.15 |
250 | $2.86204 | $715.51 |
500 | $2.74182 | $1,370.91 |
1,000 | $2.62834 | $2,628.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.96922 | $5,907.66 |
6,000 | $1.89114 | $11,346.84 |
9,000 | $1.84757 | $16,628.13 |
15,000 | $1.82052 | $27,307.80 |