ATL-1Z110611SR15LT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATL-1Z110611SR20LT

DigiKey Part Number
535-ATL-1Z110611SR20LTTR-ND - Tape & Reel (TR)
535-ATL-1Z110611SR20LTCT-ND - Cut Tape (CT)
535-ATL-1Z110611SR20LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATL-1Z110611SR20LT
Description
FIXED IND 200NH 58A 0.125MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 nH Unshielded Molded Inductor 77 A 0.125mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
200 nH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
58A
Shielding
Unshielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.461" L x 0.224" W (11.70mm x 5.70mm)
Height - Seated (Max)
0.441" (11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.05000$16.05
10$13.18800$131.88
100$10.84320$1,084.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$8.56293$3,425.17
800$8.49686$6,797.49
1,200$8.46257$10,155.08
2,000$8.41389$16,827.78
2,800$8.17838$22,899.46
4,000$8.09823$32,392.92
Manufacturers Standard Package