
ATL-1Z110611SR20LT | |
---|---|
DigiKey Part Number | 535-ATL-1Z110611SR20LTTR-ND - Tape & Reel (TR) 535-ATL-1Z110611SR20LTCT-ND - Cut Tape (CT) 535-ATL-1Z110611SR20LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL-1Z110611SR20LT |
Description | FIXED IND 200NH 58A 0.125MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Molded Inductor 77 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 200 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 58A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.461" L x 0.224" W (11.70mm x 5.70mm) | |
Height - Seated (Max) | 0.441" (11.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.05000 | $16.05 |
10 | $13.18800 | $131.88 |
100 | $10.84320 | $1,084.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $8.56293 | $3,425.17 |
800 | $8.49686 | $6,797.49 |
1,200 | $8.46257 | $10,155.08 |
2,000 | $8.41389 | $16,827.78 |
2,800 | $8.17838 | $22,899.46 |
4,000 | $8.09823 | $32,392.92 |