


ATFC-0402-2N6B-T | |
|---|---|
DigiKey Part Number | 535-10367-2-ND - Tape & Reel (TR) 535-10367-1-ND - Cut Tape (CT) 535-10367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-2N6B-T |
Description | FIXED IND 2.6NH 440MA 350 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.6 nH Unshielded Thin Film Inductor 440 mA 350mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-2N6B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | - | |
Operating Temperature | -45°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.50200 | $5.02 |
| 100 | $0.41350 | $41.35 |
| 1,000 | $0.33971 | $339.71 |
| 5,000 | $0.29630 | $1,481.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.27937 | $2,793.70 |
| 20,000 | $0.26342 | $5,268.40 |
| 30,000 | $0.25452 | $7,635.60 |
| 50,000 | $0.24375 | $12,187.50 |
| 70,000 | $0.23691 | $16,583.70 |
| 100,000 | $0.22988 | $22,988.00 |

