


ATFC-0402-15NG-T | |
---|---|
DigiKey Part Number | 535-10392-2-ND - Tape & Reel (TR) 535-10392-1-ND - Cut Tape (CT) 535-10392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402-15NG-T |
Description | FIXED IND 15NH 130MA 1.75OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Thin Film Inductor 130 mA 1.75Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402-15NG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 15 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.75Ohm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 3.3GHz | |
Ratings | - | |
Operating Temperature | -45°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42000 | $4.20 |
100 | $0.34250 | $34.25 |
1,000 | $0.28162 | $281.62 |
5,000 | $0.24564 | $1,228.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23161 | $2,316.10 |
20,000 | $0.21838 | $4,367.60 |
30,000 | $0.21101 | $6,330.30 |
50,000 | $0.20207 | $10,103.50 |
70,000 | $0.19640 | $13,748.00 |
100,000 | $0.19056 | $19,056.00 |
250,000 | $0.17638 | $44,095.00 |