


ATFC-0201-1N8B-T | |
---|---|
DigiKey Part Number | 535-10322-2-ND - Tape & Reel (TR) 535-10322-1-ND - Cut Tape (CT) 535-10322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0201-1N8B-T |
Description | FIXED IND 1.8NH 200MA 550MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Thin Film Inductor 200 mA 550mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0201-1N8B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 1.8 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 8 @ 500MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.32894 | $3,289.40 |