24.576 MHz VCXO CMOS, TTL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz VCXO CMOS, TTL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Abracon: Who We Are Today

ASVV-24.576MHZ-L50-N102-T

DigiKey Part Number
535-ASVV-24.576MHZ-L50-N102-TTR-ND - Tape & Reel (TR)
535-ASVV-24.576MHZ-L50-N102-TCT-ND - Cut Tape (CT)
535-ASVV-24.576MHZ-L50-N102-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASVV-24.576MHZ-L50-N102-T
Description
XTAL OSC VCXO 24.5760MHZ CMOS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.576 MHz VCXO CMOS, TTL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASVV-24.576MHZ-L50-N102-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.079" (2.00mm)
Output
CMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.34000$24.34
10$21.17900$211.79
25$20.02440$500.61
50$19.19560$959.78
100$18.40220$1,840.22
250$17.40328$4,350.82
500$16.68454$8,342.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.99591$15,995.91
2,000$15.33647$30,672.94
3,000$14.96371$44,891.13
5,000$14.50717$72,535.85
Manufacturers Standard Package