


ASVV-20.000MHZ-N152-T | |
---|---|
DigiKey Part Number | 535-9344-2-ND - Tape & Reel (TR) 535-9344-1-ND - Cut Tape (CT) 535-9344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVV-20.000MHZ-N152-T |
Description | XTAL OSC VCXO 20.0000MHZ CMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz VCXO CMOS, TTL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVV-20.000MHZ-N152-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Standby (Power Down) | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.46000 | $43.46 |
10 | $37.79300 | $377.93 |
25 | $35.74000 | $893.50 |
50 | $34.26160 | $1,713.08 |
100 | $32.84650 | $3,284.65 |
250 | $32.74688 | $8,186.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $28.55788 | $28,557.88 |
2,000 | $27.38284 | $54,765.68 |
3,000 | $26.75400 | $80,262.00 |