ASVTX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASVTX Series
Abracon: Who We Are Today

ASVTX-11-A-38.400MHZ-T

DigiKey Part Number
535-9621-2-ND - Tape & Reel (TR)
535-9621-1-ND - Cut Tape (CT)
535-9621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASVTX-11-A-38.400MHZ-T
Description
XTAL OSC VCTCXO 38.4000MHZ SNWV
Customer Reference
Detailed Description
38.4 MHz VCTCXO Clipped Sine Wave Oscillator 3V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASVTX-11-A-38.400MHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
38.4 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 75°C
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 4,632 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.56000$29.56
10$25.70900$257.09
25$24.31120$607.78
50$23.30620$1,165.31
100$22.34210$2,234.21
250$21.23100$5,307.75
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

4,632In Stock
Ships from WEC