ASVTX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASVTX Series
Abracon: Who We Are Today

ASVTX-09-20.000MHZ-T

DigiKey Part Number
535-9702-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASVTX-09-20.000MHZ-T
Description
XTAL OSC VCTCXO 20.0000MHZ SNWV
Customer Reference
Detailed Description
20 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASVTX-09-20.000MHZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
20 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 75°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.