ASVMPC-24.576MHZ-LR-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $24.35506
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet
ASVMP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASVMP SERIES
Abracon: Who We Are Today

ASVMPC-24.576MHZ-LR-T

DigiKey Part Number
535-11464-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASVMPC-24.576MHZ-LR-T
Description
MEMS OSC XO 24.5760MHZ CMOS SMD
Customer Reference
Detailed Description
24.576 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ASVMPC-24.576MHZ-LR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
24.576 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.