ASVMPALP-156.2500MHZ-LR-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $30.85044
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $33.57874
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $32.21817
Datasheet
New at DigiKey
Image for ASVMPALP-156.2500MHZ-LR-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASVMPALP-156.2500MHZ-LR-T

DigiKey Part Number
535-ASVMPALP-156.2500MHZ-LR-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASVMPALP-156.2500MHZ-LR-T
Description
MEMS OSC 156.2500MHZ SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
23mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$29.60135$29,601.35
Manufacturers Standard Package