



ASVMB-30.000MHZ-LY-T | |
---|---|
DigiKey Part Number | 535-11227-2-ND - Tape & Reel (TR) 535-11227-1-ND - Cut Tape (CT) 535-11227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMB-30.000MHZ-LY-T |
Description | MEMS OSC XO 30.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMB-30.000MHZ-LY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 30 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.83000 | $33.83 |
10 | $29.40500 | $294.05 |
25 | $27.80440 | $695.11 |
50 | $26.65360 | $1,332.68 |
100 | $25.55210 | $2,555.21 |
250 | $24.68612 | $6,171.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.21413 | $22,214.13 |
2,000 | $21.29927 | $42,598.54 |
3,000 | $20.78218 | $62,346.54 |