


ASVK-32.768KHZ-Z-ECS-T | |
|---|---|
DigiKey Part Number | 535-14465-2-ND - Tape & Reel (TR) 535-14465-1-ND - Cut Tape (CT) 535-14465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVK-32.768KHZ-Z-ECS-T |
Description | XTAL OSC XO 32.7680KHZ HCMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVK-32.768KHZ-Z-ECS-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.64000 | $26.64 |
| 10 | $23.15200 | $231.52 |
| 25 | $21.89560 | $547.39 |
| 50 | $20.98940 | $1,049.47 |
| 100 | $20.12130 | $2,012.13 |
| 250 | $19.02916 | $4,757.29 |
| 500 | $18.24350 | $9,121.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.49091 | $17,490.91 |
| 2,000 | $16.77001 | $33,540.02 |
| 3,000 | $16.36254 | $49,087.62 |
| 5,000 | $15.86371 | $79,318.55 |

