


ASV-4.000MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-ASV-4.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASV-4.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASV-4.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-4.000MHZ-LC-T |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-4.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
10 | $11.75000 | $117.50 |
25 | $11.11120 | $277.78 |
50 | $10.64960 | $532.48 |
100 | $10.20960 | $1,020.96 |
250 | $9.65484 | $2,413.71 |
500 | $9.25560 | $4,627.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.25401 | $7,254.01 |
2,000 | $6.95435 | $13,908.70 |
3,000 | $6.78491 | $20,354.73 |
5,000 | $6.57745 | $32,887.25 |
7,000 | $6.44440 | $45,110.80 |
10,000 | $6.30630 | $63,063.00 |
12,000 | $6.23689 | $74,842.68 |