


ASV-33.333MHZ-EJ-T | |
---|---|
DigiKey Part Number | 535-9325-2-ND - Tape & Reel (TR) 535-9325-1-ND - Cut Tape (CT) 535-9325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-33.333MHZ-EJ-T |
Description | XTAL OSC XO 33.3330MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-33.333MHZ-EJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.44000 | $11.44 |
10 | $9.97700 | $99.77 |
25 | $9.43720 | $235.93 |
50 | $8.63040 | $431.52 |
100 | $8.38840 | $838.84 |
250 | $8.20236 | $2,050.59 |
500 | $7.86338 | $3,931.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.64010 | $6,640.10 |
2,000 | $6.47628 | $12,952.56 |
3,000 | $6.35159 | $19,054.77 |