
ASV-32.000MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-ASV-32.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASV-32.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASV-32.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-32.000MHZ-LC-T |
Description | XTAL OSC XO 32.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-32.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $8.57800 | $85.78 |
25 | $8.11360 | $202.84 |
50 | $7.77760 | $388.88 |
100 | $7.45570 | $745.57 |
250 | $7.05056 | $1,762.64 |
500 | $6.75880 | $3,379.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.47941 | $6,479.41 |
2,000 | $6.21166 | $12,423.32 |
3,000 | $6.06032 | $18,180.96 |
5,000 | $5.87498 | $29,374.90 |
7,000 | $5.75603 | $40,292.21 |
10,000 | $5.63267 | $56,326.70 |
12,000 | $5.57068 | $66,848.16 |