


ASV-25.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-14460-2-ND - Tape & Reel (TR) 535-14460-1-ND - Cut Tape (CT) 535-14460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-25.000MHZ-L-T |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-25.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $11.76500 | $117.65 |
| 25 | $11.12520 | $278.13 |
| 50 | $10.66320 | $533.16 |
| 100 | $10.22260 | $1,022.26 |
| 250 | $9.66716 | $2,416.79 |
| 500 | $9.26744 | $4,633.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.32108 | $7,321.08 |
| 2,000 | $7.01866 | $14,037.32 |
| 3,000 | $6.84766 | $20,542.98 |
| 5,000 | $6.63830 | $33,191.50 |
| 7,000 | $6.50398 | $45,527.86 |
| 10,000 | $6.36466 | $63,646.60 |
| 12,000 | $6.29462 | $75,535.44 |

