


ASV-25.000MHZ-E-T | |
---|---|
DigiKey Part Number | 535-10078-2-ND - Tape & Reel (TR) 535-10078-1-ND - Cut Tape (CT) 535-10078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-25.000MHZ-E-T |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-25.000MHZ-E-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
10 | $8.92300 | $89.23 |
25 | $8.08720 | $202.18 |
50 | $8.01300 | $400.65 |
100 | $7.53970 | $753.97 |
250 | $7.33108 | $1,832.77 |
500 | $7.02782 | $3,513.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.26356 | $6,263.56 |
2,000 | $5.81216 | $11,624.32 |
3,000 | $5.68927 | $17,067.81 |
5,000 | $5.56411 | $27,820.55 |
7,000 | $5.55016 | $38,851.12 |
10,000 | $5.53646 | $55,364.60 |