


ASTX-H12-40.000MHZ-I25-T | |
|---|---|
DigiKey Part Number | 535-ASTX-H12-40.000MHZ-I25-TTR-ND - Tape & Reel (TR) 535-ASTX-H12-40.000MHZ-I25-TCT-ND - Cut Tape (CT) 535-ASTX-H12-40.000MHZ-I25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASTX-H12-40.000MHZ-I25-T |
Description | XTAL OSC TCXO 40.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-H12-40.000MHZ-I25-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-TXO-2520-33-400-AN-TR | ECS Inc. | 1 | XC2260CT-ND | $23.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.90000 | $37.90 |
| 10 | $32.92700 | $329.27 |
| 25 | $31.14320 | $778.58 |
| 50 | $29.85400 | $1,492.70 |
| 100 | $28.62070 | $2,862.07 |
| 250 | $27.06912 | $6,767.28 |
| 500 | $25.95248 | $12,976.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $24.08776 | $24,087.76 |
| 2,000 | $23.09592 | $46,191.84 |
| 3,000 | $22.53541 | $67,606.23 |

