ASTX-12-D-16.369MHZ-I05-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $3.93069
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $22.83908
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $3.67623
Datasheet
4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD
Abracon: Who We Are Today

ASTX-12-D-16.369MHZ-I05-T

DigiKey Part Number
535-14647-2-ND - Tape & Reel (TR)
535-14647-1-ND - Cut Tape (CT)
535-14647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASTX-12-D-16.369MHZ-I05-T
Description
XTAL OSC TCXO 16.3690MHZ SNWV
Customer Reference
Detailed Description
16.369 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASTX-12-D-16.369MHZ-I05-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
16.369 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.