


ASTMKH-32.768KHZ-LQ-D26-T10 | |
---|---|
DigiKey Part Number | ASTMKH-32.768KHZ-LQ-D26-T10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASTMKH-32.768KHZ-LQ-D26-T10 |
Description | MEMS OSC XO 32.7680KHZ NANODRIVE |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTMKH-32.768KHZ-LQ-D26-T10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | - | |
Output | NanoDrive™ | |
Voltage - Supply | 1.5V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.4µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - |