Direct



AST3TQ53-T-10.000MHZ-2-SW-T5 | |
|---|---|
DigiKey Part Number | AST3TQ53-T-10.000MHZ-2-SW-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AST3TQ53-T-10.000MHZ-2-SW-T5 |
Description | XTAL OSC TCXO 10.0000MHZ SNWV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ53-T-10.000MHZ-2-SW-T5 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.205" L x 0.134" W (5.20mm x 3.40mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 580L100X2ITT | CTS-Frequency Controls | 0 | 580L100X2ITT-ND | $137.23739 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $164.43000 | $82,215.00 |


