25 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Abracon: Who We Are Today

AST3TQ-V-25.000MHZ-28

DigiKey Part Number
535-12712-ND
Manufacturer
Manufacturer Product Number
AST3TQ-V-25.000MHZ-28
Description
XTAL OSC VCTCXO 25.0000MHZ LVCMO
Customer Reference
Detailed Description
25 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AST3TQ-V-25.000MHZ-28 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±280ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.079" (2.00mm)
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$193.78000$193.78
10$168.42600$1,684.26
25$159.30320$3,982.58
50$152.73900$7,636.95
100$146.45620$14,645.62
250$138.55628$34,639.07
500$137.60736$68,803.68
Manufacturers Standard Package