AST3TQ-V-25.000MHZ-28-T2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $106.33246
Datasheet
AST3TQ-28 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AST3TQ-28 Series
Abracon: Who We Are Today

AST3TQ-V-25.000MHZ-28-T2

DigiKey Part Number
AST3TQ-V-25.000MHZ-28-T2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AST3TQ-V-25.000MHZ-28-T2
Description
XTAL OSC VCTCXO 25.0000MHZ LVCMO
Customer Reference
Detailed Description
25 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AST3TQ-V-25.000MHZ-28-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.