Parametric Equivalent
Parametric Equivalent



AST3TQ-V-10.000MHZ-28-T2 | |
|---|---|
DigiKey Part Number | AST3TQ-V-10.000MHZ-28-T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AST3TQ-V-10.000MHZ-28-T2 |
Description | XTAL OSC VCTCXO 10.0000MHZ LVCMO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ-V-10.000MHZ-28-T2 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AST3TQ-V-10.000MHZ-28 | Abracon LLC | 49 | 535-12704-ND | $193.78000 | Parametric Equivalent |
| AST3TQ-V-10.000MHZ-28-T5 | Abracon LLC | 0 | AST3TQ-V-10.000MHZ-28-T5-ND | $109.62350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $94.54725 | $189,094.50 |


