
ASSFLP-25.00000MHZ-D16-T | |
|---|---|
DigiKey Part Number | 535- ASSFLP-25.00000MHZ-D16-T-ND |
Manufacturer | |
Manufacturer Product Number | ASSFLP-25.00000MHZ-D16-T |
Description | XTAL OSC XO 25.0MHZ CMOS DS 3.3V |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASSFLP-25.00000MHZ-D16-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Spread Spectrum Bandwidth -4.00%, Down Spread |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-SMD (5x3.2) |
Function Enable/Disable | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output CMOS | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FD2500054 | Diodes Incorporated | 837 | FD2500054-ND | $10.03000 | Parametric Equivalent |
| LFSPXO009589 | IQD Frequency Products | 549 | 1923-LFSPXO009589CT-ND | $24.25000 | Parametric Equivalent |
| SX5M25.000B20F30TNF | Shenzhen SCTF Electronics | 72,000 | 5852-SX5M25.000B20F30TNFTR-ND | $11.58800 | Parametric Equivalent |
| SX5M25.000B20F30TNN | Shenzhen SCTF Electronics | 72,000 | 5852-SX5M25.000B20F30TNNTR-ND | $10.88400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.32000 | $31.32 |
| 10 | $27.22100 | $272.21 |
| 25 | $25.74320 | $643.58 |
| 50 | $24.67920 | $1,233.96 |
| 100 | $23.65980 | $2,365.98 |
| 250 | $22.37628 | $5,594.07 |
| 500 | $21.45286 | $10,726.43 |

