



ASPIAIG-S6055-8R2M-T | |
---|---|
DigiKey Part Number | 535-13619-2-ND - Tape & Reel (TR) 535-13619-1-ND - Cut Tape (CT) 535-13619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S6055-8R2M-T |
Description | FIXED IND 8.2UH 3.4A 49 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 3.4 A 49mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S6055-8R2M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.65900 | $26.59 |
100 | $2.18890 | $218.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.64136 | $1,313.09 |
1,600 | $1.59562 | $2,552.99 |
2,400 | $1.55763 | $3,738.31 |
4,000 | $1.52737 | $6,109.48 |
5,600 | $1.52210 | $8,523.76 |
8,000 | $1.50950 | $12,076.00 |
20,000 | $1.39710 | $27,942.00 |
40,000 | $1.36857 | $54,742.80 |