



ASPIAIG-S6055-4R7M-T | |
|---|---|
DigiKey Part Number | 535-13617-2-ND - Tape & Reel (TR) 535-13617-1-ND - Cut Tape (CT) 535-13617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S6055-4R7M-T |
Description | FIXED IND 4.7UH 4.25A 31 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.25 A 31mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S6055-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.79500 | $27.95 |
| 25 | $2.58160 | $64.54 |
| 50 | $2.43520 | $121.76 |
| 100 | $2.29540 | $229.54 |
| 250 | $2.12376 | $530.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.92394 | $1,539.15 |
| 1,600 | $1.81408 | $2,902.53 |
| 2,400 | $1.75279 | $4,206.70 |
| 4,000 | $1.67856 | $6,714.24 |
| 5,600 | $1.63143 | $9,136.01 |
| 8,000 | $1.58296 | $12,663.68 |

