



ASPIAIG-S6055-3R3M-T | |
---|---|
DigiKey Part Number | 535-13616-2-ND - Tape & Reel (TR) 535-13616-1-ND - Cut Tape (CT) 535-13616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S6055-3R3M-T |
Description | FIXED IND 3.3UH 4.6A 26 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.6 A 26mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S6055-3R3M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.65900 | $26.59 |
25 | $2.37400 | $59.35 |
50 | $2.32140 | $116.07 |
100 | $2.18890 | $218.89 |
250 | $2.02508 | $506.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.83244 | $1,465.95 |
1,600 | $1.71643 | $2,746.29 |
2,400 | $1.60922 | $3,862.13 |
4,000 | $1.59156 | $6,366.24 |
5,600 | $1.51782 | $8,499.79 |
8,000 | $1.50950 | $12,076.00 |
20,000 | $1.39710 | $27,942.00 |
40,000 | $1.36857 | $54,742.80 |