ASPIAIG-S4035 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPIAIG-S4035 Series
Abracon: Who We Are Today
Abracon Automotive Solutions

ASPIAIG-S4035-3R3M-T

DigiKey Part Number
535-14226-2-ND - Tape & Reel (TR)
535-14226-1-ND - Cut Tape (CT)
535-14226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-S4035-3R3M-T
Description
FIXED IND 3.3UH 2.9A 58MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 2.9 A 58mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-S4035-3R3M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.57878$3,157.56
Manufacturers Standard Package

Other Suppliers on DigiKey

8,000In Stock
Ships from WEC