



ASPIAIG-S4035-100M-T | |
|---|---|
DigiKey Part Number | 535-14221-2-ND - Tape & Reel (TR) 535-14221-1-ND - Cut Tape (CT) 535-14221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S4035-100M-T |
Description | FIXED IND 10UH 1.85A 140 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.85 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S4035-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.31000 | $23.10 |
| 100 | $1.90080 | $190.08 |
| 1,000 | $1.56324 | $1,563.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.47395 | $2,947.90 |
| 4,000 | $1.38987 | $5,559.48 |
| 6,000 | $1.34297 | $8,057.82 |
| 10,000 | $1.28617 | $12,861.70 |
| 14,000 | $1.25011 | $17,501.54 |
| 20,000 | $1.21303 | $24,260.60 |

