



ASPIAIG-QLR5050-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-QLR5050-100M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-QLR5050-100M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-QLR5050-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-QLR5050-100M-T |
Description | FIXED IND 10UH 5A 43 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-QLR5050-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $8.44300 | $84.43 |
| 100 | $6.94550 | $694.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.52107 | $8,281.60 |
| 3,000 | $5.20690 | $15,620.70 |
| 4,500 | $5.03172 | $22,642.74 |
| 7,500 | $4.81964 | $36,147.30 |
| 10,500 | $4.72736 | $49,637.28 |

