ASPIAIG-Q7030-4R7M-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Abracon LLC
In Stock: 1,390
Unit Price: $13.75000
Datasheet
ASPIAIG-Q7030-R60M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPIAIG-Q7030-R60M-T
Abracon Automotive Solutions
Abracon High Power Density Transportation Inductors | Datasheet Preview

ASPIAIG-Q7030-4R7M-T

DigiKey Part Number
535-ASPIAIG-Q7030-4R7M-TTR-ND - Tape & Reel (TR)
535-ASPIAIG-Q7030-4R7M-TCT-ND - Cut Tape (CT)
535-ASPIAIG-Q7030-4R7M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-Q7030-4R7M-T
Description
FIXED IND 4.7UH 9A 26.7MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 9 A 26.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-Q7030-4R7M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.2A
Shielding
Shielded
DC Resistance (DCR)
26.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes