
ASPIAIG-F6060-8R2M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-F6060-8R2M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-F6060-8R2M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-F6060-8R2M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F6060-8R2M-T |
Description | FIXED IND 8.2UH 8A 24.8 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 8 A 24.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6060 | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $9.24900 | $92.49 |
| 100 | $7.60820 | $760.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $6.41321 | $4,809.91 |
| 1,500 | $6.04790 | $9,071.85 |
| 2,250 | $5.84413 | $13,149.29 |
| 3,750 | $5.59744 | $20,990.40 |
| 5,250 | $5.44083 | $28,564.36 |
| 7,500 | $5.27977 | $39,598.28 |

