ASPIAIG-F6060-100M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPIAIG-F6060-6R8M-T

DigiKey Part Number
535-ASPIAIG-F6060-6R8M-TTR-ND - Tape & Reel (TR)
535-ASPIAIG-F6060-6R8M-TCT-ND - Cut Tape (CT)
535-ASPIAIG-F6060-6R8M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-F6060-6R8M-T
Description
FIXED IND 6.8UH 8.7A 20.8 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 9 A 20.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.7A
Shielding
Shielded
DC Resistance (DCR)
20.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
6060
Size / Dimension
0.260" L x 0.252" W (6.60mm x 6.40mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.87000$10.87
10$8.90700$89.07
100$7.32480$732.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$5.75955$4,319.66
1,500$5.67876$8,518.14
2,250$5.61861$12,641.87
3,750$5.38904$20,208.90
5,250$5.23823$27,500.71
7,500$5.23762$39,282.15
Manufacturers Standard Package