ASPIAG-F1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPIAG-F1 Series
Abracon: Who We Are Today
Abracon Automotive Solutions

ASPIAIG-F1040-3R3M-T

DigiKey Part Number
535-14282-2-ND - Tape & Reel (TR)
535-14282-1-ND - Cut Tape (CT)
535-14282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-F1040-3R3M-T
Description
FIXED IND 3.3UH 11A 11.8MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 11 A 11.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-F1040-3R3M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
11.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1040
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,876
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.81000$8.81
10$7.25200$72.52
100$5.96330$596.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.20180$2,600.90
1,000$4.90520$4,905.20
1,500$4.73971$7,109.56
2,500$4.53932$11,348.30
3,500$4.41209$15,442.32
5,000$4.28123$21,406.15
12,500$4.16745$52,093.12
Manufacturers Standard Package