



ASPIAIG-F1040-3R3M-T | |
---|---|
DigiKey Part Number | 535-14282-2-ND - Tape & Reel (TR) 535-14282-1-ND - Cut Tape (CT) 535-14282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F1040-3R3M-T |
Description | FIXED IND 3.3UH 11A 11.8MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 11 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F1040-3R3M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |
10 | $7.25200 | $72.52 |
100 | $5.96330 | $596.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.20180 | $2,600.90 |
1,000 | $4.90520 | $4,905.20 |
1,500 | $4.73971 | $7,109.56 |
2,500 | $4.53932 | $11,348.30 |
3,500 | $4.41209 | $15,442.32 |
5,000 | $4.28123 | $21,406.15 |
12,500 | $4.16745 | $52,093.12 |