



ASPIAIG-F1040-330M-T | |
---|---|
DigiKey Part Number | 535-14280-2-ND - Tape & Reel (TR) 535-14280-1-ND - Cut Tape (CT) 535-14280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F1040-330M-T |
Description | FIXED IND 33UH 3.5A 112 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 3.5 A 112mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F1040-330M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 112mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $8.13300 | $81.33 |
100 | $6.68770 | $668.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.83368 | $2,916.84 |
1,000 | $5.50103 | $5,501.03 |
1,500 | $5.31551 | $7,973.26 |
2,500 | $5.09083 | $12,727.08 |
3,500 | $4.94823 | $17,318.81 |
5,000 | $4.80153 | $24,007.65 |
12,500 | $4.73340 | $59,167.50 |