ASPIAG-F1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPIAG-F1 Series
Abracon: Who We Are Today
Abracon Automotive Solutions

ASPIAIG-F1040-220M-T

DigiKey Part Number
535-14276-2-ND - Tape & Reel (TR)
535-14276-1-ND - Cut Tape (CT)
535-14276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPIAIG-F1040-220M-T
Description
FIXED IND 22UH 5A 74 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 5 A 74mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPIAIG-F1040-220M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
74mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1040
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,427
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.13000$10.13
10$8.33900$83.39
100$6.85730$685.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.98186$2,990.93
1,000$5.64081$5,640.81
1,500$5.45057$8,175.85
2,500$5.22021$13,050.52
3,500$5.07397$17,758.90
5,000$4.92359$24,617.95
12,500$4.86717$60,839.62
Manufacturers Standard Package