



ASPIAIG-F1040-220M-T | |
---|---|
DigiKey Part Number | 535-14276-2-ND - Tape & Reel (TR) 535-14276-1-ND - Cut Tape (CT) 535-14276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F1040-220M-T |
Description | FIXED IND 22UH 5A 74 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 5 A 74mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F1040-220M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
10 | $8.33900 | $83.39 |
100 | $6.85730 | $685.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.98186 | $2,990.93 |
1,000 | $5.64081 | $5,640.81 |
1,500 | $5.45057 | $8,175.85 |
2,500 | $5.22021 | $13,050.52 |
3,500 | $5.07397 | $17,758.90 |
5,000 | $4.92359 | $24,617.95 |
12,500 | $4.86717 | $60,839.62 |