



ASPIAIG-F1040-100M-T | |
|---|---|
DigiKey Part Number | 535-14269-2-ND - Tape & Reel (TR) 535-14269-1-ND - Cut Tape (CT) 535-14269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F1040-100M-T |
Description | FIXED IND 10UH 7.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F1040-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $8.26500 | $82.65 |
| 100 | $6.79600 | $679.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.92846 | $2,964.23 |
| 1,000 | $5.59045 | $5,590.45 |
| 1,500 | $5.40191 | $8,102.86 |
| 2,500 | $5.17360 | $12,934.00 |
| 3,500 | $5.02867 | $17,600.35 |
| 5,000 | $4.87963 | $24,398.15 |
| 12,500 | $4.82371 | $60,296.38 |

