
REA1321330M200K | |
---|---|
DigiKey Part Number | 478-REA1321330M200KCT-ND - Cut Tape (CT) 478-REA1321330M200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1321330M200K |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.28000 | $11.28 |
10 | $7.23600 | $72.36 |
50 | $5.56160 | $278.08 |
100 | $5.03140 | $503.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $4.29300 | $1,717.20 |
800 | $3.98275 | $3,186.20 |
1,200 | $3.82623 | $4,591.48 |
2,000 | $3.65164 | $7,303.28 |
2,800 | $3.54902 | $9,937.26 |
4,000 | $3.44991 | $13,799.64 |
4,800 | $3.40277 | $16,333.30 |
9,600 | $3.24326 | $31,135.30 |
10,000 | $3.23476 | $32,347.60 |