ASPI-6045S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASPI-6045S
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-6045S-820M-T

DigiKey Part Number
ASPI-6045S-820M-TTR-ND - Tape & Reel (TR)
ASPI-6045S-820M-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASPI-6045S-820M-T
Description
FIXED IND 82UH 900MA 341MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 900 mA 341mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-6045S-820M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
82 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.05A
Shielding
Shielded
DC Resistance (DCR)
341mOhm
Q @ Freq
-
Frequency - Self Resonant
4.9MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.94000$3.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.69968$2,549.52
Manufacturers Standard Package