



ASPI-4030S-470M-T | |
---|---|
DigiKey Part Number | 535-12321-2-ND - Tape & Reel (TR) 535-12321-1-ND - Cut Tape (CT) 535-12321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-470M-T |
Description | FIXED IND 47UH 720MA 445MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 720 mA 445mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-470M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 445mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.12700 | $21.27 |
100 | $1.74980 | $174.98 |
1,000 | $1.43906 | $1,439.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.35687 | $2,713.74 |
4,000 | $1.27946 | $5,117.84 |
6,000 | $1.23628 | $7,417.68 |
10,000 | $1.18399 | $11,839.90 |
14,000 | $1.15079 | $16,111.06 |
20,000 | $1.13027 | $22,605.40 |
50,000 | $1.06743 | $53,371.50 |