



ASPI-0804T-221M-T | |
---|---|
DigiKey Part Number | ASPI-0804T-221M-TTR-ND - Tape & Reel (TR) ASPI-0804T-221M-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASPI-0804T-221M-T |
Description | FIXED IND 220UH 800MA 610MOHM SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 800 mA 610mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0804T-221M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 610mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.205" (5.21mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.38694 | $7,386.94 |