



ASPI-0704S-150M-T | |
---|---|
DigiKey Part Number | ASPI-0704S-150M-TTR-ND - Tape & Reel (TR) ASPI-0704S-150M-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASPI-0704S-150M-T |
Description | FIXED IND 15UH 1.47A 81 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.47 A 81mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0704S-150M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 81mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |