
ASPI-0630LR-R33M-T15 | |
|---|---|
DigiKey Part Number | 535-ASPI-0630LR-R33M-T15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0630LR-R33M-T15 |
Description | FIXED IND 330NH 21A 3.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 21 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.262" W (7.20mm x 6.65mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.15421 | $4,731.31 |

