



ASPI-0628-6R0M-T1 | |
---|---|
DigiKey Part Number | 535-12810-2-ND - Tape & Reel (TR) 535-12810-1-ND - Cut Tape (CT) 535-12810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0628-6R0M-T1 |
Description | FIXED IND 6UH 2.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 µH Shielded Drum Core, Wirewound Inductor 2.5 A 40mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0628-6R0M-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0628 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.25800 | $22.58 |
100 | $1.85570 | $185.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.71700 | $1,717.00 |
2,000 | $1.40236 | $2,804.72 |
3,000 | $1.37838 | $4,135.14 |
5,000 | $1.33135 | $6,656.75 |
7,000 | $1.29396 | $9,057.72 |
10,000 | $1.25551 | $12,555.10 |
25,000 | $1.20399 | $30,099.75 |
50,000 | $1.13928 | $56,964.00 |